0301001000116 | SES-Sterling
TEV plastic-coated fabric cable maker, imprint "16", (W) 3 mm, max. bundle Ø 2.5 mm, white, 0301001000116
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
6.0809 €
50 pcs.
5.5930 €
100 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale
Code marker, 0301001000116, SES-Sterling
Code marker card, Special thermal setting adhesive, Operating temperature: -30 to +105°C, White.
Technical specifications
Imprint | 16 | |
Version | Kabelmarkierer | |
Width | 3 mm | |
Colour | weiß | |
Material | TEV kunststoffbeschichtetes Gewebe | |
max. Bundle diameter | 2.5 mm | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |