03010010001B | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "B", (W) 3 mm, max. bundle Ø 2.5 mm, white, 03010010001B

Order No.: 13H3034
EAN: 3597470245019
MPN:
03010010001B
SES-MARKERS E8 B
Series: SES-MARKERS E 8
03010010001B SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
6.0809 €
50 pcs.
5.5930 €
100 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale

Code marker, 03010010001B, SES-Sterling

Code marker card, Special thermal setting adhesive, Operating temperature: -30 to +105°C, White.

Technical specifications
Imprint B
Version Kabelmarkierer
Width 3 mm
Colour weiß
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 2.5 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes