035200110040 | SES-Sterling

PCR cable maker, imprint "0", (W) 3.8 mm, max. bundle Ø 2 mm, yellow, 035200110040

Order No.: 14L1419
EAN: 3597470262122
MPN:
035200110040
HT-0 0
Series: HELAVIA-TWIN
SES-Sterling
035200110040 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0762 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0762 €
10 pcs.
0.0666 €
100 pcs.
0.0607 €
500 pcs.
0.0559 €
1000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 035200110040, SES-Sterling

The 035200110040 cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Imprint 0
Version cable maker
Width 3.8 mm
Colour yellow
Material PCR
max. Bundle diameter 2 mm
Font color black
Markable No
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes