03520011004N | SES-Sterling

PCR cable maker, imprint "N", (W) 3.8 mm, max. bundle Ø 2 mm, yellow, 03520011004N

Order No.: 14L1405
EAN: 3597470260432
MPN:
03520011004N
HT-0 N
Series: HELAVIA-TWIN
03520011004N SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0762 € *
Available in 7 Days: 1,250 pcs. - if ordered today
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0762 €
10 pcs.
0.0666 €
100 pcs.
0.0607 €
500 pcs.
0.0559 €
1000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 03520011004N, SES-Sterling

The 03520011004N cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Filter Property Value
Version cable maker
Material PCR
Imprint N
Width 3.8 mm
max. Bundle diameter 2 mm
Colour yellow
Font color black
Markable No
Logistics
Property Value
Customs tariff number 40169997
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes