03520012004+ | SES-Sterling
PCR cable maker, imprint "+", (W) 5.5 mm, max. bundle Ø 3.5 mm, yellow, 03520012004+
Unit Price (€ / pc.)
0.0809 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0809 €
10 pcs.
0.0714 €
100 pcs.
0.0655 €
500 pcs.
0.0607 €
1000 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 03520012004+, SES-Sterling
The 03520012004+ cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.
Technical specifications
Aufdruck | + | |
Ausführung | Kabelmarkierer | |
Breite | 5.5 mm | |
Farbe | gelb | |
Material | PCR | |
max. Bündeldurchmesser | 3.5 mm | |
Schriftfarbe | schwarz | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 40169997 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |