035200140043 | SES-Sterling

PCR cable maker, imprint "3", (W) 6.5 mm, max. bundle Ø 8 mm, yellow, 035200140043

Order No.: 14L1582
EAN: 3597470262450
MPN:
035200140043
HT-3 3
Series: HELAVIA-TWIN
SES-Sterling
035200140043 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1226 €
10 pcs.
0.1083 €
100 pcs.
0.0976 €
500 pcs.
0.0904 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 035200140043, SES-Sterling

The 035200140043 cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Imprint 3
Version cable maker
Width 6.5 mm
Colour yellow
Material PCR
max. Bundle diameter 8 mm
Font color black
Markable No
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes