03520014004H | SES-Sterling

PCR cable maker, imprint "H", (W) 6.5 mm, max. bundle Ø 8 mm, yellow, 03520014004H

Order No.: 14L1559
EAN: 3597470261156
MPN:
03520014004H
HT-3 H
Series: HELAVIA-TWIN
SES-Sterling
03520014004H SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1226 €
10 pcs.
0.1083 €
100 pcs.
0.0976 €
500 pcs.
0.0904 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03520014004H, SES-Sterling

The 03520014004H cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Aufdruck H
Ausführung Kabelmarkierer
Breite 6.5 mm
Farbe gelb
Material PCR
max. Bündeldurchmesser 8 mm
Schriftfarbe schwarz
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 40169997
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes