03520014004N | SES-Sterling
PCR cable maker, imprint "N", (W) 6.5 mm, max. bundle Ø 8 mm, yellow, 03520014004N
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1226 €
10 pcs.
0.1083 €
100 pcs.
0.0976 €
500 pcs.
0.0904 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 03520014004N, SES-Sterling
The 03520014004N cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.
Technical specifications
Imprint | N | |
Version | cable maker | |
Width | 6.5 mm | |
Colour | yellow | |
Material | PCR | |
max. Bundle diameter | 8 mm | |
Font color | black | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |