03520015004L | SES-Sterling

PCR cable maker, imprint "L", (W) 6.5 mm, max. bundle Ø 11 mm, yellow, 03520015004L

Order No.: 14L1603
EAN: 3597470261453
MPN:
03520015004L
HT-4 L
Series: HELAVIA-TWIN
SES-Sterling
03520015004L SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1416 €
10 pcs.
0.1238 €
100 pcs.
0.1131 €
500 pcs.
0.1047 €
1000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03520015004L, SES-Sterling

The 03520015004L cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Aufdruck L
Ausführung Kabelmarkierer
Breite 6.5 mm
Farbe gelb
Material PCR
max. Bündeldurchmesser 11 mm
Schriftfarbe schwarz
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 40169997
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes