03520016004+ | SES-Sterling

PCR cable maker, imprint "+", (W) 7.9 mm, max. bundle Ø 14 mm, yellow, 03520016004+

Order No.: 14L1630
EAN: 3597470274415
MPN:
03520016004+
HT-5 +
Series: HELAVIA-TWIN
SES-Sterling
03520016004+ SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1773 €
10 pcs.
0.1559 €
100 pcs.
0.1416 €
500 pcs.
0.1309 €
1000 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03520016004+, SES-Sterling

The 03520016004+ cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Aufdruck +
Ausführung Kabelmarkierer
Breite 7.9 mm
Farbe gelb
Material PCR
max. Bündeldurchmesser 14 mm
Schriftfarbe schwarz
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 40169997
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes