03520016004D | SES-Sterling
PCR cable maker, imprint "D", (W) 7.9 mm, max. bundle Ø 14 mm, yellow, 03520016004D
Unit Price (€ / pc.)
0.1773 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1773 €
10 pcs.
0.1559 €
100 pcs.
0.1416 €
500 pcs.
0.1309 €
1000 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 03520016004D, SES-Sterling
The 03520016004D cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.
Technical specifications
Imprint | D | |
Version | Kabelmarkierer | |
Width | 7.9 mm | |
Colour | gelb | |
Material | PCR | |
max. Bundle diameter | 14 mm | |
Font color | schwarz | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |