03520016004U | SES-Sterling

PCR cable maker, imprint "U", (W) 7.9 mm, max. bundle Ø 14 mm, yellow, 03520016004U

Order No.: 14L1653
EAN: 3597470261804
MPN:
03520016004U
HT-5 U
Series: HELAVIA-TWIN
03520016004U SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1773 €
10 pcs.
0.1559 €
100 pcs.
0.1416 €
500 pcs.
0.1309 €
1000 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03520016004U, SES-Sterling

The 03520016004U cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Imprint U
Version Kabelmarkierer
Width 7.9 mm
Colour gelb
Material PCR
max. Bundle diameter 14 mm
Font color schwarz
Markable No
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes