03520017004. | SES-Sterling

PCR cable maker, imprint ".", (W) 5.5 mm, max. bundle Ø 3.5 mm, yellow, 03520017004.

Order No.: 14L1469
EAN: 3597470263303
MPN:
03520017004.
HT-1bis .
Series: HELAVIA-TWIN
SES-Sterling
03520017004. SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0928 €
10 pcs.
0.0809 €
100 pcs.
0.0738 €
500 pcs.
0.0678 €
1000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03520017004., SES-Sterling

The 03520017004. cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Aufdruck .
Ausführung Kabelmarkierer
Breite 5.5 mm
Farbe gelb
Material PCR
max. Bündeldurchmesser 3.5 mm
Schriftfarbe schwarz
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 40169997
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes