03520017004S | SES-Sterling

PCR cable maker, imprint "S", (W) 5.5 mm, max. bundle Ø 3.5 mm, yellow, 03520017004S

Order No.: 14L1490
EAN: 3597470262047
MPN:
03520017004S
HT-1bis S
Series: HELAVIA-TWIN
SES-Sterling
03520017004S SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0928 €
10 pcs.
0.0809 €
100 pcs.
0.0738 €
500 pcs.
0.0678 €
1000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03520017004S, SES-Sterling

The 03520017004S cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Imprint S
Version cable maker
Width 5.5 mm
Colour yellow
Material PCR
max. Bundle diameter 3.5 mm
Font color black
Markable No
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes