03620005001N | SES-Sterling
PVC cable maker, imprint "N", max. bundle Ø 3.4 mm, white, 03620005001N
Unit Price (€ / pc.)
0.0476 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0476 €
10 pcs.
0.0417 €
100 pcs.
0.0369 €
500 pcs.
0.0321 €
1000 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Oval marker, 03620005001N, SES-Sterling
The oval marker made of flexible PVC is designed for easy application due to it's oval shape. It is compatible with the conductor it fits, and the marking with PLIO-M-MARKER ring should be completed prior to connecting the conductors.
Technical specifications
Aufdruck | N | |
Ausführung | Kabelmarkierer | |
Farbe | weiß | |
Material | PVC | |
max. Bündeldurchmesser | 3.4 mm | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |