03620007001. | SES-Sterling

PVC cable maker, imprint ".", max. bundle Ø 4.9 mm, white, 03620007001.

Order No.: 14L5477
EAN: 3597470046258
MPN:
03620007001.
M-50 . WH
Series: PLIO-M-MARKERS
03620007001. SES-Sterling Cable Markers Image 1
03620007001. SES-Sterling Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0512 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0512 €
10 pcs.
0.0452 €
100 pcs.
0.0405 €
500 pcs.
0.0357 €
1000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Oval marker, 03620007001., SES-Sterling

The oval marker made of flexible PVC is designed for easy application due to it's oval shape. It is compatible with the conductor it fits, and the marking with PLIO-M-MARKER ring should be completed prior to connecting the conductors.

Technical specifications
Imprint .
Version Kabelmarkierer
Colour weiß
Material PVC
max. Bundle diameter 4.9 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes