036200150026 | SES-Sterling
PVC cable maker, imprint "6", max. bundle Ø 3.4 mm, blue, 036200150026
Unit Price (€ / pc.)
0.0476 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0476 €
10 pcs.
0.0417 €
100 pcs.
0.0369 €
500 pcs.
0.0321 €
1000 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Oval marker, 036200150026, SES-Sterling
The oval marker made of flexible PVC is designed for easy application due to it's oval shape. It is compatible with the conductor it fits, and the marking with PLIO-M-MARKER ring should be completed prior to connecting the conductors.
Technical specifications
Imprint | 6 | |
Version | Kabelmarkierer | |
Colour | blau | |
Material | PVC | |
max. Bundle diameter | 3.4 mm | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |