03620060001M | SES-Sterling

PVC cable maker, imprint "M", max. bundle Ø 7.9 mm, white, 03620060001M

Order No.: 14L5703
EAN: 3597470048726
MPN:
03620060001M
M-80 M WH
Series: PLIO-M-MARKERS
03620060001M SES-Sterling Cable Markers Image 1
03620060001M SES-Sterling Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1202 €
10 pcs.
0.1047 €
100 pcs.
0.0940 €
500 pcs.
0.0821 €
1000 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Oval marker, 03620060001M, SES-Sterling

The oval marker made of flexible PVC is designed for easy application due to it's oval shape. It is compatible with the conductor it fits, and the marking with PLIO-M-MARKER ring should be completed prior to connecting the conductors.

Technical specifications
Aufdruck M
Ausführung Kabelmarkierer
Farbe weiß
Material PVC
max. Bündeldurchmesser 7.9 mm
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes