03620112007 | SES-Sterling

PVC cable maker, inscribable, max. bundle Ø 1.1 mm, red, 03620112007

Order No.: 14L5130
EAN: 3597470276877
MPN:
03620112007
M-11 RD
Series: PLIO-M-MARKERS
03620112007 SES-Sterling Cable Markers Image 1
03620112007 SES-Sterling Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0417 €
10 pcs.
0.0369 €
100 pcs.
0.0333 €
500 pcs.
0.0286 €
1000 pcs.
0.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Oval marker, 03620112007, SES-Sterling

The oval marker made of flexible PVC is designed for easy application due to it's oval shape. It is compatible with the conductor it fits, and the marking with PLIO-M-MARKER ring should be completed prior to connecting the conductors.

Technical specifications
Ausführung Kabelmarkierer
Farbe rot
Material PVC
max. Bündeldurchmesser 1.1 mm
Beschriftbar Yes
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes