03640001004/ | SES-Sterling

Silicone cable maker, imprint "/", (W) 3.9 mm, max. bundle Ø 2 mm, yellow, 03640001004/

Order No.: 14L1673
EAN: 3597470049594
MPN:
03640001004/
ST-0 /
Series: SILAVIA-TWIN
03640001004/ SES-Sterling Cable Markers Image 1
03640001004/ SES-Sterling Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0904 €
10 pcs.
0.0797 €
100 pcs.
0.0726 €
500 pcs.
0.0655 €
1000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03640001004/, SES-Sterling

The 03640001004/ cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Imprint /
Version Kabelmarkierer
Width 3.9 mm
Colour gelb
Material Silikon
max. Bundle diameter 2 mm
Font color schwarz
Markable No
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes