036400020049 | SES-Sterling

Silicone cable maker, imprint "9", (W) 5.7 mm, max. bundle Ø 3 mm, yellow, 036400020049

Order No.: 14L1754
EAN: 3597470050606
MPN:
036400020049
ST-1 9
Series: SILAVIA-TWIN
036400020049 SES-Sterling Cable Markers Image 1
036400020049 SES-Sterling Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0940 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0940 €
10 pcs.
0.0833 €
100 pcs.
0.0750 €
500 pcs.
0.0678 €
1000 pcs.
0.0607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 036400020049, SES-Sterling

The 036400020049 cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Imprint 9
Version Kabelmarkierer
Width 5.7 mm
Colour gelb
Material Silikon
max. Bundle diameter 3 mm
Font color schwarz
Markable No
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes