03640002004TER | SES-Sterling

Silicone cable maker, imprint "symbol: GND", (W) 5.7 mm, max. bundle Ø 3 mm, yellow, 03640002004TER

Order No.: 14L1738
EAN: 3597470050439
MPN:
03640002004TER
ST-1 Earth
Series: SILAVIA-TWIN
SES-Sterling
03640002004TER SES-Sterling Cable Markers Image 1
03640002004TER SES-Sterling Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0940 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0940 €
10 pcs.
0.0833 €
100 pcs.
0.0750 €
500 pcs.
0.0678 €
1000 pcs.
0.0607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Imprint symbol: GND
Version cable maker
Width 5.7 mm
Colour yellow
Material silicone
max. Bundle diameter 3 mm
Font color black
Markable No
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes