03640003004- | SES-Sterling
Silicone cable maker, imprint "-", (W) 5.7 mm, max. bundle Ø 5 mm, yellow, 03640003004-
Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1154 €
10 pcs.
0.1012 €
100 pcs.
0.0928 €
500 pcs.
0.0833 €
1000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 03640003004-, SES-Sterling
The 03640003004- cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.
Technical specifications
Imprint | - | |
Version | Kabelmarkierer | |
Width | 5.7 mm | |
Colour | gelb | |
Material | Silikon | |
max. Bundle diameter | 5 mm | |
Font color | schwarz | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |