03640003004= | SES-Sterling

Silicone cable maker, imprint "=", (W) 5.7 mm, max. bundle Ø 5 mm, yellow, 03640003004=

Order No.: 14L1760
EAN: 3597470050675
MPN:
03640003004=
ST-2 =
Series: SILAVIA-TWIN
03640003004= SES-Sterling Cable Markers Image 1
03640003004= SES-Sterling Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1154 €
10 pcs.
0.1012 €
100 pcs.
0.0928 €
500 pcs.
0.0833 €
1000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03640003004=, SES-Sterling

The 03640003004= cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Imprint =
Version Kabelmarkierer
Width 5.7 mm
Colour gelb
Material Silikon
max. Bundle diameter 5 mm
Font color schwarz
Markable No
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes