03640004004N | SES-Sterling

Silicone cable maker, imprint "N", (W) 6.5 mm, max. bundle Ø 7.5 mm, yellow, 03640004004N

Order No.: 14L1817
EAN: 3597470051399
MPN:
03640004004N
ST-3 N
Series: SILAVIA-TWIN
SES-Sterling
03640004004N SES-Sterling Cable Markers Image 1
03640004004N SES-Sterling Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2106 €
10 pcs.
0.1856 €
100 pcs.
0.1690 €
500 pcs.
0.1511 €
1000 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03640004004N, SES-Sterling

The 03640004004N cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Imprint N
Version cable maker
Width 6.5 mm
Colour yellow
Material silicone
max. Bundle diameter 7.5 mm
Font color black
Markable No
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes