03640004004S | SES-Sterling
Silicone cable maker, imprint "S", (W) 6.5 mm, max. bundle Ø 7.5 mm, yellow, 03640004004S
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2106 €
10 pcs.
0.1856 €
100 pcs.
0.1690 €
500 pcs.
0.1511 €
1000 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 03640004004S, SES-Sterling
The 03640004004S cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.
Technical specifications
Imprint | S | |
Version | Kabelmarkierer | |
Width | 6.5 mm | |
Colour | gelb | |
Material | Silikon | |
max. Bundle diameter | 7.5 mm | |
Font color | schwarz | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |