03640005004G | SES-Sterling
Silicone cable maker, imprint "G", (W) 6.5 mm, max. bundle Ø 10 mm, yellow, 03640005004G
Unit Price (€ / pc.)
0.2796 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2796 €
10 pcs.
0.2463 €
100 pcs.
0.2237 €
500 pcs.
0.2011 €
1000 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Imprint | G | |
Version | cable maker | |
Width | 6.5 mm | |
Colour | yellow | |
Material | silicone | |
max. Bundle diameter | 10 mm | |
Font color | black | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |