036400060040 | SES-Sterling

Silicone cable maker, imprint "0", (W) 7.9 mm, max. bundle Ø 13 mm, yellow, 036400060040

Order No.: 14L1946
EAN: 3597470052631
MPN:
036400060040
ST-5 0
Series: SILAVIA-TWIN
SES-Sterling
036400060040 SES-Sterling Cable Markers Image 1
036400060040 SES-Sterling Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3094 €
100 pcs.
0.2808 €
500 pcs.
0.2535 €
1000 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Imprint 0
Version cable maker
Width 7.9 mm
Colour yellow
Material silicone
max. Bundle diameter 13 mm
Font color black
Markable No
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes