036400060043 | SES-Sterling
Silicone cable maker, imprint "3", (W) 7.9 mm, max. bundle Ø 13 mm, yellow, 036400060043
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3094 €
100 pcs.
0.2808 €
500 pcs.
0.2535 €
1000 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Imprint | 3 | |
Version | cable maker | |
Width | 7.9 mm | |
Colour | yellow | |
Material | silicone | |
max. Bundle diameter | 13 mm | |
Font color | black | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |