03640006004C | SES-Sterling

Silicone cable maker, imprint "C", (W) 7.9 mm, max. bundle Ø 13 mm, yellow, 03640006004C

Order No.: 14L1892
EAN: 3597470052303
MPN:
03640006004C
ST-5 C
Series: SILAVIA-TWIN
03640006004C SES-Sterling Cable Markers Image 1
03640006004C SES-Sterling Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3094 €
100 pcs.
0.2808 €
500 pcs.
0.2535 €
1000 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03640006004C, SES-Sterling

The 03640006004C cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Imprint C
Version Kabelmarkierer
Width 7.9 mm
Colour gelb
Material Silikon
max. Bundle diameter 13 mm
Font color schwarz
Markable No
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes