037000020019 | SES-Sterling
PVC cable maker, imprint "9", max. bundle Ø 3 mm, white, 037000020019
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0428 €
10 pcs.
0.0381 €
100 pcs.
0.0357 €
250 pcs.
0.0309 €
500 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 037000020019, SES-Sterling
The 037000020019 cable marker fits the conductors perfectly, the ease of assembly on the conductor is thanks to the particular form of the tubular section and its flexibility. The chevron cut shape allows correct legend alignment. Thimble jigs make marker setting and composition easy. Ideal for on-site work.
Technical specifications
Imprint | 9 | |
Version | Kabelmarkierer | |
Colour | weiß | |
Material | PVC | |
max. Bundle diameter | 3 mm | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |