03700002004P | SES-Sterling

PVC cable maker, imprint "P", max. bundle Ø 3 mm, yellow, 03700002004P

Order No.: 14L5833
EAN: 3597470375310
MPN:
03700002004P
PT-V+ 30 P
Series: PLIOTEX-V+
SES-Sterling
03700002004P SES-Sterling Cable Markers Image 1
03700002004P SES-Sterling Cable Markers Image 2
03700002004P SES-Sterling Cable Markers Image 3
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0428 €
10 pcs.
0.0381 €
100 pcs.
0.0357 €
250 pcs.
0.0309 €
500 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03700002004P, SES-Sterling

The 03700002004P cable marker fits the conductors perfectly, the ease of assembly on the conductor is thanks to the particular form of the tubular section and its flexibility. The chevron cut shape allows correct legend alignment. Thimble jigs make marker setting and composition easy. Ideal for on-site work.

Technical specifications
Aufdruck P
Ausführung Kabelmarkierer
Farbe gelb
Material PVC
max. Bündeldurchmesser 3 mm
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes