03700002004PE | SES-Sterling

PVC cable maker, imprint "PE", max. bundle Ø 3 mm, yellow, 03700002004PE

Order No.: 14L5834
EAN: 3597470375969
MPN:
03700002004PE
PT-V+ 30 PE
Series: PLIOTEX-V+
03700002004PE SES-Sterling Cable Markers Image 1
03700002004PE SES-Sterling Cable Markers Image 2
03700002004PE SES-Sterling Cable Markers Image 3
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0428 €
10 pcs.
0.0381 €
100 pcs.
0.0357 €
250 pcs.
0.0309 €
500 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03700002004PE, SES-Sterling

The 03700002004PE cable marker fits the conductors perfectly, the ease of assembly on the conductor is thanks to the particular form of the tubular section and its flexibility. The chevron cut shape allows correct legend alignment. Thimble jigs make marker setting and composition easy. Ideal for on-site work.

Technical specifications
Imprint PE
Version Kabelmarkierer
Colour gelb
Material PVC
max. Bundle diameter 3 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes