037000050043 | SES-Sterling

PVC cable maker, imprint "3", max. bundle Ø 16 mm, yellow, 037000050043

Order No.: 14L6228
EAN: 3597470362082
MPN:
037000050043
PT-V+ 150 3
Series: PLIOTEX-V+
037000050043 SES-Sterling Cable Markers Image 1
037000050043 SES-Sterling Cable Markers Image 2
037000050043 SES-Sterling Cable Markers Image 3
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1511 €
10 pcs.
0.1357 €
100 pcs.
0.1261 €
250 pcs.
0.1107 €
500 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 037000050043, SES-Sterling

The 037000050043 cable marker fits the conductors perfectly, the ease of assembly on the conductor is thanks to the particular form of the tubular section and its flexibility. The chevron cut shape allows correct legend alignment. Thimble jigs make marker setting and composition easy. Ideal for on-site work.

Technical specifications
Imprint 3
Version Kabelmarkierer
Colour gelb
Material PVC
max. Bundle diameter 16 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes