03700006004A | SES-Sterling
PVC cable maker, imprint "A", max. bundle Ø 25 mm, yellow, 03700006004A
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
100 pcs.
0.3332 €
250 pcs.
0.2856 €
500 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 03700006004A, SES-Sterling
The 03700006004A cable marker fits the conductors perfectly, the ease of assembly on the conductor is thanks to the particular form of the tubular section and its flexibility. The chevron cut shape allows correct legend alignment. Thimble jigs make marker setting and composition easy. Ideal for on-site work.
Technical specifications
Aufdruck | A | |
Ausführung | Kabelmarkierer | |
Farbe | gelb | |
Material | PVC | |
max. Bündeldurchmesser | 25 mm | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |