03700006004A1 | SES-Sterling

PVC cable maker, imprint "A1", max. bundle Ø 25 mm, yellow, 03700006004A1

Order No.: 14L6315
EAN: 3597470363973
MPN:
03700006004A1
PT-V+ 240 A1
Series: PLIOTEX-V+
03700006004A1 SES-Sterling Cable Markers Image 1
03700006004A1 SES-Sterling Cable Markers Image 2
03700006004A1 SES-Sterling Cable Markers Image 3
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
100 pcs.
0.3332 €
250 pcs.
0.2856 €
500 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03700006004A1, SES-Sterling

The 03700006004A1 cable marker fits the conductors perfectly, the ease of assembly on the conductor is thanks to the particular form of the tubular section and its flexibility. The chevron cut shape allows correct legend alignment. Thimble jigs make marker setting and composition easy. Ideal for on-site work.

Technical specifications
Imprint A1
Version Kabelmarkierer
Colour gelb
Material PVC
max. Bundle diameter 25 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes