037000140100 | SES-Sterling

PVC cable maker, imprint "0", max. bundle Ø 9 mm, black, 037000140100

Order No.: 14L6118
EAN: 3597470361085
MPN:
037000140100
PT-V+ 90 0
Series: PLIOTEX-V+
037000140100 SES-Sterling Cable Markers Image 1
037000140100 SES-Sterling Cable Markers Image 2
037000140100 SES-Sterling Cable Markers Image 3
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available in 7 Days: 27,375 pcs. - if ordered today
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0821 €
10 pcs.
0.0738 €
100 pcs.
0.0678 €
250 pcs.
0.0595 €
500 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 037000140100, SES-Sterling

The 037000140100 cable marker fits the conductors perfectly, the ease of assembly on the conductor is thanks to the particular form of the tubular section and its flexibility. The chevron cut shape allows correct legend alignment. Thimble jigs make marker setting and composition easy. Ideal for on-site work.

Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint 0
max. Bundle diameter 9 mm
Colour black
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15