037000150138 | SES-Sterling

PVC cable maker, imprint "8", max. bundle Ø 16 mm, gray, 037000150138

Order No.: 14L6246
EAN: 3597470362501
MPN:
037000150138
PT-V+ 150 8
Series: PLIOTEX-V+
SES-Sterling
037000150138 SES-Sterling Cable Markers Image 1
037000150138 SES-Sterling Cable Markers Image 2
037000150138 SES-Sterling Cable Markers Image 3
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1511 €
10 pcs.
0.1357 €
100 pcs.
0.1261 €
250 pcs.
0.1107 €
500 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 037000150138, SES-Sterling

The 037000150138 cable marker fits the conductors perfectly, the ease of assembly on the conductor is thanks to the particular form of the tubular section and its flexibility. The chevron cut shape allows correct legend alignment. Thimble jigs make marker setting and composition easy. Ideal for on-site work.

Technical specifications
Aufdruck 8
Ausführung Kabelmarkierer
Farbe grau
Material PVC
max. Bündeldurchmesser 16 mm
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes