03700023008 | SES-Sterling

PVC cable maker, inscribable, max. bundle Ø 5 mm, purple, 03700023008

Order No.: 14L6001
EAN: 3597470316139
MPN:
03700023008
PT-V+ 45
Series: PLIOTEX-V+
SES-Sterling
03700023008 SES-Sterling Cable Markers Image 1
03700023008 SES-Sterling Cable Markers Image 2
03700023008 SES-Sterling Cable Markers Image 3
Image may differ
Unit Price (€ / pc.)
0.0476 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0476 €
10 pcs.
0.0428 €
100 pcs.
0.0405 €
250 pcs.
0.0357 €
500 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03700023008, SES-Sterling

The 03700023008 cable marker fits the conductors perfectly, the ease of assembly on the conductor is thanks to the particular form of the tubular section and its flexibility. The chevron cut shape allows correct legend alignment. Thimble jigs make marker setting and composition easy. Ideal for on-site work.

Technical specifications
Ausführung Kabelmarkierer
Farbe violett
Material PVC
max. Bündeldurchmesser 5 mm
Beschriftbar Yes
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes