03700025004 | SES-Sterling

PVC cable maker, inscribable, max. bundle Ø 16 mm, yellow, 03700025004

Order No.: 14L6250
EAN: 3597470362334
MPN:
03700025004
PT-V+ 150
Series: PLIOTEX-V+
03700025004 SES-Sterling Cable Markers Image 1
03700025004 SES-Sterling Cable Markers Image 2
03700025004 SES-Sterling Cable Markers Image 3
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1511 €
10 pcs.
0.1357 €
100 pcs.
0.1261 €
250 pcs.
0.1107 €
500 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03700025004, SES-Sterling

The 03700025004 cable marker fits the conductors perfectly, the ease of assembly on the conductor is thanks to the particular form of the tubular section and its flexibility. The chevron cut shape allows correct legend alignment. Thimble jigs make marker setting and composition easy. Ideal for on-site work.

Technical specifications
Version Kabelmarkierer
Colour gelb
Material PVC
max. Bundle diameter 16 mm
Markable Yes
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes