03740020001V | SES-Sterling

POM cable maker, imprint "V", max. bundle Ø 1.8 mm, white, 03740020001V

Order No.: 14L0037
EAN: 3597470067628
MPN:
03740020001V
PLIO SNAP+ PS-02 V WH
Series: PLIO SNAP+
SES-Sterling
03740020001V SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pck.)
2.5704 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pck.
2.5704 €
10 pck.
2.3443 €
50 pck.
2.1658 €
100 pck.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03740020001V, SES-Sterling

The 03740020001V cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.

Technical specifications
Aufdruck V
Ausführung Kabelmarkierer
Farbe weiß
Material POM
max. Bündeldurchmesser 1.8 mm
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Originalverpackung Stange mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes