037400300015 | SES-Sterling
POM cable maker, imprint "5", max. bundle Ø 2.6 mm, white, 037400300015
Unit Price (€ / pc.)
0.0881 € *
Available: 2,310 pcs.
Available in 7 Days: 164,100 pcs. - if ordered today
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
30 pcs.
0.0881 €
300 pcs.
0.0797 €
1500 pcs.
0.0714 €
3000 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable marker, 037400300015, SES-Sterling
The 037400300015 cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | POM | |
| Imprint | 5 | |
| max. Bundle diameter | 2.6 mm | |
| Colour | white | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |