037400300016 | SES-Sterling

POM cable maker, imprint "6", max. bundle Ø 2.6 mm, white, 037400300016

Order No.: 14L0102
EAN: 3597470068311
MPN:
037400300016
PLIO SNAP+ PS-03 6 WH
Series: PLIO SNAP+
037400300016 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 2,940 pcs.
Leadtime: 3 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
30 pcs.
0.0881 €
300 pcs.
0.0797 €
1500 pcs.
0.0714 €
3000 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 037400300016, SES-Sterling

The 037400300016 cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.

Technical specifications
Imprint 6
Version Kabelmarkierer
Colour weiß
Material POM
max. Bundle diameter 2.6 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 39269097
Original Packaging Stange mit 30 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes