037400300018 | SES-Sterling
POM cable maker, imprint "8", max. bundle Ø 2.6 mm, white, 037400300018
Unit Price (€ / pc.)
0.0881 € *
Available: 2,940 pcs.
Leadtime: 3 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
30 pcs.
0.0881 €
300 pcs.
0.0797 €
1500 pcs.
0.0714 €
3000 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 037400300018, SES-Sterling
The 037400300018 cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.
Technical specifications
Imprint | 8 | |
Version | Kabelmarkierer | |
Colour | weiß | |
Material | POM | |
max. Bundle diameter | 2.6 mm | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Original Packaging | Stange mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |