03740140004K | SES-Sterling
POM cable maker, imprint "K", max. bundle Ø 3.5 mm, yellow, 03740140004K
Unit Price (€ / pck.)
2.7370 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pck.
2.7370 €
10 pck.
2.4871 €
50 pck.
2.3086 €
100 pck.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 03740140004K, SES-Sterling
The 03740140004K cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.
Technical specifications
Aufdruck | K | |
Ausführung | Kabelmarkierer | |
Farbe | gelb | |
Material | POM | |
max. Bündeldurchmesser | 3.5 mm | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Originalverpackung | Stange mit 30 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |