03740140004L | SES-Sterling

POM cable maker, imprint "L", max. bundle Ø 3.5 mm, yellow, 03740140004L

Order No.: 14L0392
EAN: 3597470074329
MPN:
03740140004L
PLIO SNAP+ PS-06 L YE
Series: PLIO SNAP+
SES-Sterling
03740140004L SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pck.)
2.7370 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pck.
2.7370 €
10 pck.
2.4871 €
50 pck.
2.3086 €
100 pck.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03740140004L, SES-Sterling

The 03740140004L cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.

Technical specifications
Aufdruck L
Ausführung Kabelmarkierer
Farbe gelb
Material POM
max. Bündeldurchmesser 3.5 mm
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Originalverpackung Stange mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes