03740140004Z | SES-Sterling
POM cable maker, imprint "Z", max. bundle Ø 3.5 mm, yellow, 03740140004Z
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
30 pcs.
0.0916 €
300 pcs.
0.0833 €
1500 pcs.
0.0750 €
3000 pcs.
0.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 03740140004Z, SES-Sterling
The 03740140004Z cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.
Technical specifications
Imprint | Z | |
Version | Kabelmarkierer | |
Colour | gelb | |
Material | POM | |
max. Bundle diameter | 3.5 mm | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Original Packaging | Stange mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |