03740150004O | SES-Sterling

POM cable maker, imprint "O", max. bundle Ø 4.5 mm, yellow, 03740150004O

Order No.: 14L0453
EAN: 3597470074916
MPN:
03740150004O
PLIO SNAP+ PS-09 O YE
Series: PLIO SNAP+
SES-Sterling
03740150004O SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pck.)
2.6180 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pck.
2.6180 €
10 pck.
2.3800 €
50 pck.
2.2015 €
100 pck.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03740150004O, SES-Sterling

The 03740150004O cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.

Technical specifications
Aufdruck O
Ausführung Kabelmarkierer
Farbe gelb
Material POM
max. Bündeldurchmesser 4.5 mm
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes