03740160004- | SES-Sterling

POM cable maker, imprint "-", max. bundle Ø 6 mm, yellow, 03740160004-

Order No.: 14L0484
EAN: 3597470075234
MPN:
03740160004-
PLIO SNAP+ PS-12 - YE
Series: PLIO SNAP+
SES-Sterling
03740160004- SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pck.)
3.2844 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pck.
3.2844 €
10 pck.
2.9869 €
50 pck.
2.7608 €
100 pck.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03740160004-, SES-Sterling

The 03740160004- cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.

Technical specifications
Aufdruck -
Ausführung Kabelmarkierer
Farbe gelb
Material POM
max. Bündeldurchmesser 6 mm
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes