03740160004ALT | SES-Sterling
POM cable maker, imprint "symbol: AC", max. bundle Ø 6 mm, yellow, 03740160004ALT
Order No.: 14L0489
EAN: 3597470075289
MPN:
03740160004ALT
PLIO SNAP+ PS-12 A.C. YE
Series: PLIO SNAP+
Unit Price (€ / pck.)
3.2844 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pck.
3.2844 €
10 pck.
2.9869 €
50 pck.
2.7608 €
100 pck.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 03740160004ALT, SES-Sterling
The 03740160004ALT cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.
Technical specifications
Aufdruck | Symbol: AC | |
Ausführung | Kabelmarkierer | |
Farbe | gelb | |
Material | POM | |
max. Bündeldurchmesser | 6 mm | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Originalverpackung | Stange mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |